BC857CE6433HTMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,31000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 4,20000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 2,52000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 5,88000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 600 000
Unit Price: 0,83362 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,88000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 032
Unit Price: 5,46000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,31000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,31000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,31000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 3,78000 Kč
Datasheet

Similar


onsemi
In Stock: 635
Unit Price: 2,52000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,31000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 45 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857CE6433HTMA1

DigiKey Part Number
BC857CE6433HTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC857CE6433HTMA1
Description
TRANS PNP 45V 0.1A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Mfr
Power - Max
330 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
250MHz
Part Status
Last Time Buy
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
PG-SOT23
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857C,215Nexperia USA Inc.01727-4243-1-ND2,31000 KčDirect
BC857C-7-FDiodes Incorporated0BC857C-FDICT-ND4,20000 KčDirect
BC857CLT1Gonsemi0BC857CLT1GOSCT-ND2,52000 KčDirect
BC860C,215Nexperia USA Inc.01727-4244-1-ND2,94000 KčDirect
SBC857CLT1Gonsemi0SBC857CLT1GOSCT-ND5,88000 KčDirect
Last Time Buy
Last Time Buy Date: 31.12.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0001,08632 Kč43 452,80 Kč
Unit Price without VAT:1,08632 Kč
Unit Price with VAT:1,31445 Kč