
2PB709ASL,215 | |
|---|---|
DigiKey Part Number | 1727-4144-2-ND - Tape & Reel (TR) 1727-4144-1-ND - Cut Tape (CT) 1727-4144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2PB709ASL,215 |
Description | TRANS PNP 45V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 80MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | 2PB709ASL,215 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 10nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 290 @ 2mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 100 | 1,33550 Kč | 133,55 Kč |
| 500 | 0,96842 Kč | 484,21 Kč |
| 1 000 | 0,84937 Kč | 849,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,69706 Kč | 2 091,18 Kč |
| 6 000 | 0,62004 Kč | 3 720,24 Kč |
| 9 000 | 0,58069 Kč | 5 226,21 Kč |
| 15 000 | 0,53643 Kč | 8 046,45 Kč |
| 21 000 | 0,51019 Kč | 10 713,99 Kč |
| 30 000 | 0,48467 Kč | 14 540,10 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

