Bipolar (BJT) Transistor PNP 45 V 100 mA 70MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2PB709ARL,215

DigiKey Part Number
1727-4143-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2PB709ARL,215
Description
TRANS PNP 45V 0.1A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 70MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
2PB709ARL,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
210 @ 2mA, 10V
Power - Max
250 mW
Frequency - Transition
70MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,65759 Kč1 972,77 Kč
6 0000,58494 Kč3 509,64 Kč
9 0000,54781 Kč4 930,29 Kč
15 0000,50607 Kč7 591,05 Kč
21 0000,48131 Kč10 107,51 Kč
30 0000,45724 Kč13 717,20 Kč
75 0000,40434 Kč30 325,50 Kč
150 0000,37163 Kč55 744,50 Kč
300 0000,34413 Kč103 239,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,65759 Kč
Unit Price with VAT:0,79568 Kč