BC860CE6359HTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5 010
Unit Price: 3,75000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 5,84000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,55000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,53511 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,53511 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6 978
Unit Price: 3,55000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,06697 Kč
Datasheet

Similar


onsemi
In Stock: 878 350
Unit Price: 2,50000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,06697 Kč
Datasheet

Similar


onsemi
In Stock: 26
Unit Price: 2,50000 Kč
Datasheet

Similar


onsemi
In Stock: 2 816
Unit Price: 2,50000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 27 723
Unit Price: 11,68000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 766
Unit Price: 6,47000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 460 907
Unit Price: 2,29000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 45 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC860CE6359HTMA1

DigiKey Part Number
BC860CE6359HTMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC860CE6359HTMA1
Description
TRANS PNP 45V 0.1A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
15nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Packaging
Tape & Reel (TR)
Power - Max
330 mW
Part Status
Obsolete
Frequency - Transition
250MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Supplier Device Package
PG-SOT23
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCW70LT1Gonsemi5 010BCW70LT1GOSCT-ND3,75000 KčDirect
SBC857CLT1Gonsemi0SBC857CLT1GOSCT-ND5,84000 KčDirect
2PB709ART,215Nexperia USA Inc.01727-1551-1-ND3,55000 KčSimilar
2PB709ART,235Nexperia USA Inc.02PB709ART,235-ND0,53511 KčSimilar
2PB709ASL,235Nexperia USA Inc.01727-2PB709ASL,235CT-ND0,53511 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes