
BC857BT116 | |
|---|---|
DigiKey Part Number | BC857BT116TR-ND - Tape & Reel (TR) BC857BT116CT-ND - Cut Tape (CT) BC857BT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857BT116 |
Description | TRANS PNP 45V 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 250MHz 350 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | BC857BT116 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 5V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SST3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857A RFG | Taiwan Semiconductor Corporation | 6 978 | 1801-BC857ARFGCT-ND | 3,55000 Kč | Similar |
| BC857B RFG | Taiwan Semiconductor Corporation | 4 325 | 1801-BC857BRFGCT-ND | 3,55000 Kč | Similar |
| BC857BE6433HTMA1 | Infineon Technologies | 132 000 | BC857BE6433HTMA1TR-ND | 1,25133 Kč | Similar |
| BC857BR TR PBFREE | Central Semiconductor Corp | 27 723 | 1514-BC857BRTRPBFREECT-ND | 11,68000 Kč | Similar |
| BC857C RFG | Taiwan Semiconductor Corporation | 5 020 | 1801-BC857CRFGCT-ND | 3,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 4,00400 Kč | 40,04 Kč |
| 100 | 2,49430 Kč | 249,43 Kč |
| 500 | 1,83904 Kč | 919,52 Kč |
| 1 000 | 1,62694 Kč | 1 626,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,35658 Kč | 4 069,74 Kč |
| 6 000 | 1,22015 Kč | 7 320,90 Kč |
| 9 000 | 1,15057 Kč | 10 355,13 Kč |
| 15 000 | 1,07231 Kč | 16 084,65 Kč |
| 21 000 | 1,02594 Kč | 21 544,74 Kč |
| 30 000 | 0,98086 Kč | 29 425,80 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |

