Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC857B-HF | |
|---|---|
DigiKey Part Number | BC857B-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC857B-HF |
Description | TRANS PNP 45V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 2.2mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2PB709ART,215 | Nexperia USA Inc. | 0 | 1727-1551-1-ND | 3,55000 Kč | Upgrade |
| 2PB709ART,235 | Nexperia USA Inc. | 0 | 2PB709ART,235-ND | 0,53511 Kč | Upgrade |
| BC860CE6359HTMA1 | Infineon Technologies | 0 | BC860CE6359HTMA1-ND | 0,00000 Kč | Upgrade |
| BCW70,215 | Nexperia USA Inc. | 87 101 | 1727-1577-1-ND | 5,01000 Kč | Upgrade |
| BC857A RFG | Taiwan Semiconductor Corporation | 6 978 | 1801-BC857ARFGCT-ND | 3,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,06697 Kč | 3 200,91 Kč |
| 6 000 | 0,95671 Kč | 5 740,26 Kč |
| 9 000 | 0,90045 Kč | 8 104,05 Kč |
| 15 000 | 0,83718 Kč | 12 557,70 Kč |
| 21 000 | 0,79968 Kč | 16 793,28 Kč |
| 30 000 | 0,76322 Kč | 22 896,60 Kč |
| Unit Price without VAT: | 1,06697 Kč |
|---|---|
| Unit Price with VAT: | 1,29103 Kč |







