
BCW70,215 | |
|---|---|
DigiKey Part Number | 1727-1577-2-ND - Tape & Reel (TR) 1727-1577-1-ND - Cut Tape (CT) 1727-1577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW70,215 |
Description | TRANS PNP 45V 0.1A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCW70,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 215 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 2,90500 Kč | 29,05 Kč |
| 100 | 1,80190 Kč | 180,19 Kč |
| 500 | 1,31858 Kč | 659,29 Kč |
| 1 000 | 1,16196 Kč | 1 161,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96199 Kč | 2 885,97 Kč |
| 6 000 | 0,86091 Kč | 5 165,46 Kč |
| 9 000 | 0,80935 Kč | 7 284,15 Kč |
| 15 000 | 0,75134 Kč | 11 270,10 Kč |
| 21 000 | 0,71697 Kč | 15 056,37 Kč |
| 30 000 | 0,68355 Kč | 20 506,50 Kč |
| 75 000 | 0,61015 Kč | 45 761,25 Kč |
| 150 000 | 0,56478 Kč | 84 717,00 Kč |
| 300 000 | 0,52665 Kč | 157 995,00 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |


