Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC860BE6327HTSA1 | |
|---|---|
DigiKey Part Number | BC860BE6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC860BE6327HTSA1 |
Description | TRANS PNP 45V 0.1A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BC860BE6327HTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Mfr | Power - Max 330 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package PG-SOT23 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857B,215 | Nexperia USA Inc. | 0 | 1727-2926-1-ND | 2,29000 Kč | Direct |
| BC857B,235 | Nexperia USA Inc. | 0 | 1727-6198-1-ND | 2,29000 Kč | Direct |
| BC857B-7-F | Diodes Incorporated | 206 159 | BC857B-7FDICT-ND | 4,17000 Kč | Direct |
| BC857BLT1G | onsemi | 26 | BC857BLT1GOSCT-ND | 2,50000 Kč | Direct |
| BC860B,215 | Nexperia USA Inc. | 0 | 1727-4877-1-ND | 2,92000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 000 | 1,06415 Kč | 47 886,75 Kč |
| Unit Price without VAT: | 1,06415 Kč |
|---|---|
| Unit Price with VAT: | 1,28762 Kč |




