
2PB709ARL,215 | |
|---|---|
DigiKey Part Number | 1727-2PB709ARL,215TR-ND - Tape & Reel (TR) 1727-2PB709ARL,215CT-ND - Cut Tape (CT) 1727-2PB709ARL,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2PB709ARL,215 |
Description | TRANS PNP 45V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 70MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | 2PB709ARL,215 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 70MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 10nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,14800 Kč | 21,48 Kč |
| 100 | 1,32640 Kč | 132,64 Kč |
| 500 | 0,96186 Kč | 480,93 Kč |
| 1 000 | 0,84360 Kč | 843,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65312 Kč | 1 959,36 Kč |
| 6 000 | 0,58097 Kč | 3 485,82 Kč |
| 9 000 | 0,54410 Kč | 4 896,90 Kč |
| 15 000 | 0,50263 Kč | 7 539,45 Kč |
| 21 000 | 0,47805 Kč | 10 039,05 Kč |
| 30 000 | 0,45414 Kč | 13 624,20 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |

