
BC807,215 | |
|---|---|
DigiKey Part Number | 1727-4840-2-ND - Tape & Reel (TR) 1727-4840-1-ND - Cut Tape (CT) 1727-4840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807,215 |
Description | TRANS PNP 45V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC807,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,65900 Kč | 16,59 Kč |
| 100 | 1,02050 Kč | 102,05 Kč |
| 500 | 0,73534 Kč | 367,67 Kč |
| 1 000 | 0,64296 Kč | 642,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,52439 Kč | 1 573,17 Kč |
| 6 000 | 0,46441 Kč | 2 786,46 Kč |
| 9 000 | 0,43377 Kč | 3 903,93 Kč |
| 15 000 | 0,39927 Kč | 5 989,05 Kč |
| 21 000 | 0,37881 Kč | 7 955,01 Kč |
| 30 000 | 0,35891 Kč | 10 767,30 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |



