Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2PB709ASL,235 | |
|---|---|
DigiKey Part Number | 1727-2PB709ASL,235TR-ND - Tape & Reel (TR) 1727-2PB709ASL,235CT-ND - Cut Tape (CT) 1727-2PB709ASL,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2PB709ASL,235 |
Description | TRANS PNP 45V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 80MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | 2PB709ASL,235 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 10nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 290 @ 2mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-16-7-F | Diodes Incorporated | 0 | BC807-16FDICT-ND | 5,84000 Kč | Similar |
| BC807-16LT1G | onsemi | 11 484 | BC807-16LT1GOSCT-ND | 3,55000 Kč | Similar |
| BC807-16LT3G | onsemi | 47 790 | BC807-16LT3GOSCT-ND | 3,55000 Kč | Similar |
| BC807-25LT1G | onsemi | 4 221 590 | BC807-25LT1GOSCT-ND | 2,92000 Kč | Similar |
| BC807-25LT3G | onsemi | 4 | BC807-25LT3GOSCT-ND | 2,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,53511 Kč | 5 351,10 Kč |
| 20 000 | 0,48149 Kč | 9 629,80 Kč |
| 30 000 | 0,45414 Kč | 13 624,20 Kč |
| 50 000 | 0,42338 Kč | 21 169,00 Kč |
| 70 000 | 0,40515 Kč | 28 360,50 Kč |
| 100 000 | 0,39183 Kč | 39 183,00 Kč |
| Unit Price without VAT: | 0,53511 Kč |
|---|---|
| Unit Price with VAT: | 0,64748 Kč |





