Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC807-40LT1G | |
|---|---|
DigiKey Part Number | BC807-40LT1GOSTR-ND - Tape & Reel (TR) BC807-40LT1GOSCT-ND - Cut Tape (CT) BC807-40LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-40LT1G |
Description | TRANS PNP 45V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC807-40LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBC807-40WT1G | onsemi | 0 | SBC807-40WT1GOSCT-ND | 6,30000 Kč | Direct |
| BC807-40,215 | Nexperia USA Inc. | 0 | 1727-2917-1-ND | 2,73000 Kč | Direct |
| BC807-40,235 | Nexperia USA Inc. | 9 956 | 1727-1875-1-ND | 2,73000 Kč | Direct |
| BC807-40-7-F | Diodes Incorporated | 1 032 | BC807-40FCT-ND | 5,46000 Kč | Direct |
| BC80740B5003XT | Infineon Technologies | 0 | BC80740B5003XTCT-ND | 3,15000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 100 | 1,26410 Kč | 126,41 Kč |
| 500 | 0,91510 Kč | 457,55 Kč |
| 1 000 | 0,80191 Kč | 801,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,62014 Kč | 1 860,42 Kč |
| 6 000 | 0,55109 Kč | 3 306,54 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |










