Diode 60 V 2A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRS260T3G

DigiKey Part Number
MBRS260T3GOSTR-ND - Tape & Reel (TR)
MBRS260T3GOSCT-ND - Cut Tape (CT)
MBRS260T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRS260T3G
Description
DIODE SCHOTTKY 60V 2A SMB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SMB
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-55°C ~ 125°C
Current - Average Rectified (Io)
2A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
630 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B360B-E3/5BTVishay General Semiconductor - Diodes Division2 736B360B-E3/5BTGICT-ND15,33000 KčSimilar
SS26-E3/52TVishay General Semiconductor - Diodes Division24 818SS26-E3/52TGICT-ND15,54000 KčSimilar
In-Stock: 9 629
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,18100 Kč71,81 Kč
1004,56290 Kč456,29 Kč
5003,42772 Kč1 713,86 Kč
1 0003,06088 Kč3 060,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,46567 Kč6 164,17 Kč
5 0002,23763 Kč11 188,15 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč