
BAV70LT3G | |
|---|---|
DigiKey Part Number | BAV70LT3GOSTR-ND - Tape & Reel (TR) BAV70LT3GOSCT-ND - Cut Tape (CT) BAV70LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70LT3G |
Description | DIODE ARR GP 100V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV70LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 100 | 0,89450 Kč | 89,45 Kč |
| 500 | 0,64464 Kč | 322,32 Kč |
| 1 000 | 0,52978 Kč | 529,78 Kč |
| 2 000 | 0,49398 Kč | 987,96 Kč |
| 5 000 | 0,41874 Kč | 2 093,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,25450 Kč | 2 545,00 Kč |
| 20 000 | 0,25198 Kč | 5 039,60 Kč |
| 30 000 | 0,23495 Kč | 7 048,50 Kč |
| 50 000 | 0,21727 Kč | 10 863,50 Kč |
| 70 000 | 0,20241 Kč | 14 168,70 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |











