Diode Array 1 Pair Common Cathode 75 V 150mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV70_R1_00001

DigiKey Part Number
3757-BAV70_R1_00001TR-ND - Tape & Reel (TR)
3757-BAV70_R1_00001CT-ND - Cut Tape (CT)
3757-BAV70_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV70_R1_00001
Description
DIODE ARRAY GP 75V 150MA SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 75 V 150mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Panjit International Inc.
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOT-23
Current - Average Rectified (Io) (per Diode)
150mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 370
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,44900 Kč14,49 Kč
1000,88400 Kč88,40 Kč
5000,63498 Kč317,49 Kč
1 0000,55393 Kč553,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,45034 Kč1 351,02 Kč
6 0000,39781 Kč2 386,86 Kč
9 0000,37096 Kč3 338,64 Kč
15 0000,34076 Kč5 111,40 Kč
21 0000,32283 Kč6 779,43 Kč
30 0000,30539 Kč9 161,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč