BAV70,215 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,21000 Kč
Datasheet

Direct


onsemi
In Stock: 215 799
Unit Price: 1,12000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 7 297
Unit Price: 1,30000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,44395 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,58000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 4 960
Unit Price: 1,02000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 8 370
Unit Price: 1,02000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 17
Unit Price: 3,72000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 900
Unit Price: 1,95000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,75071 Kč
Datasheet

Similar


onsemi
In Stock: 42 776
Unit Price: 1,12000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,20383 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 725
Unit Price: 1,67000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 100 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV70,215

DigiKey Part Number
1727-2912-2-ND - Tape & Reel (TR)
1727-2912-1-ND - Cut Tape (CT)
1727-2912-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV70,215
Description
DIODE ARR GP 100V 215MA TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAV70,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Nexperia USA Inc.
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Part Status
Active
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
TO-236AB
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV70-QRNexperia USA Inc.01727-BAV70-QRCT-ND1,21000 KčDirect
BAV70LT1Gonsemi215 799BAV70LT1GOSCT-ND1,12000 KčDirect
BAV70Diotec Semiconductor7 2974878-BAV70CT-ND1,30000 KčSimilar
BAV70-7Diodes Incorporated0BAV70DITR-ND0,44395 KčSimilar
BAV70-7-FDiodes Incorporated0BAV70-FDICT-ND1,58000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
101,50200 Kč15,02 Kč
1000,92390 Kč92,39 Kč
5000,66488 Kč332,44 Kč
1 0000,58041 Kč580,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,47224 Kč1 416,72 Kč
6 0000,41749 Kč2 504,94 Kč
9 0000,38951 Kč3 505,59 Kč
15 0000,35802 Kč5 370,30 Kč
21 0000,33935 Kč7 126,35 Kč
30 0000,32117 Kč9 635,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč