Diode Array 1 Pair Common Cathode 75 V 150mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV70-AU_R1_000A1

DigiKey Part Number
3757-BAV70-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BAV70-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BAV70-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV70-AU_R1_000A1
Description
DIODE ARRAY GP 75V 150MA SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 75 V 150mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Manufacturer
Panjit International Inc.
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-55°C ~ 150°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
150mA
Supplier Device Package
SOT-23
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 960
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,43900 Kč14,39 Kč
1000,87800 Kč87,80 Kč
5000,63068 Kč315,34 Kč
1 0000,55017 Kč550,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,44728 Kč1 341,84 Kč
6 0000,39511 Kč2 370,66 Kč
9 0000,36845 Kč3 316,05 Kč
15 0000,33844 Kč5 076,60 Kč
21 0000,32064 Kč6 733,44 Kč
30 0000,30332 Kč9 099,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč