Diode Array 1 Pair Common Cathode 80 V 125mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV70HYFHT116

DigiKey Part Number
846-BAV70HYFHT116TR-ND - Tape & Reel (TR)
846-BAV70HYFHT116CT-ND - Cut Tape (CT)
846-BAV70HYFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV70HYFHT116
Description
DIODE ARRAY GP 80V 125MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V 125mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Manufacturer
Rohm Semiconductor
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
150°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
80 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
125mA
Supplier Device Package
SOT-23
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,68366 Kč5 050,98 Kč
6 0001,52151 Kč9 129,06 Kč
9 0001,43884 Kč12 949,56 Kč
15 0001,34592 Kč20 188,80 Kč
21 0001,31682 Kč27 653,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1,68366 Kč
Unit Price with VAT:2,03723 Kč