
BZX84B5V1LYFHT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B5V1LYFHT116TR-ND - Tape & Reel (TR) 846-BZX84B5V1LYFHT116CT-ND - Cut Tape (CT) 846-BZX84B5V1LYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B5V1LYFHT116 |
Description | DIODE ZENER 5.1V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±1.96% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1.96% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23 |
Impedance (Max) (Zzt) 60 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B5V1LT116 | Rohm Semiconductor | 2 391 | 846-BZX84B5V1LT116CT-ND | 67,06000 Kč | Parametric Equivalent |
| BZX84B5V1LYT116 | Rohm Semiconductor | 704 | 846-BZX84B5V1LYT116CT-ND | 106,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,13000 Kč | 51,30 Kč |
| 100 | 3,22010 Kč | 322,01 Kč |
| 500 | 2,39254 Kč | 1 196,27 Kč |
| 1 000 | 2,12434 Kč | 2 124,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,78294 Kč | 5 348,82 Kč |
| 6 000 | 1,61071 Kč | 9 664,26 Kč |
| 9 000 | 1,52287 Kč | 13 705,83 Kč |
| 15 000 | 1,42412 Kč | 21 361,80 Kč |
| 21 000 | 1,36564 Kč | 28 678,44 Kč |
| 30 000 | 1,30877 Kč | 39 263,10 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |



