
RK7002BMHZGT116 | |
|---|---|
DigiKey Part Number | RK7002BMHZGT116TR-ND - Tape & Reel (TR) RK7002BMHZGT116CT-ND - Cut Tape (CT) RK7002BMHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK7002BMHZGT116 |
Description | MOSFET N-CH 60V 250MA SST3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 250mA (Ta) 350mW (Ta) Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | RK7002BMHZGT116 Models |
Category | Vgs (Max) ±20V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 15 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 350mW (Ta) |
Part Status Active | Operating Temperature 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SST3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.4Ohm @ 250mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.3V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2V7002KT1G | onsemi | 25 419 | 2V7002KT1GOSCT-ND | 5,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,77200 Kč | 27,72 Kč |
| 100 | 1,71550 Kč | 171,55 Kč |
| 500 | 1,25106 Kč | 625,53 Kč |
| 1 000 | 1,10072 Kč | 1 100,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,90858 Kč | 2 725,74 Kč |
| 6 000 | 0,81150 Kč | 4 869,00 Kč |
| 9 000 | 0,76195 Kč | 6 857,55 Kč |
| 15 000 | 0,70622 Kč | 10 593,30 Kč |
| 21 000 | 0,67319 Kč | 14 136,99 Kč |
| 30 000 | 0,64106 Kč | 19 231,80 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |








