
RB521SM-60FHT2R | |
|---|---|
DigiKey Part Number | RB521SM-60FHT2RTR-ND - Tape & Reel (TR) RB521SM-60FHT2RCT-ND - Cut Tape (CT) RB521SM-60FHT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB521SM-60FHT2R |
Description | DIODE SCHOTTKY 60V 200MA EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 200mA Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB521SM-60FHT2R Models |
Category | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package EMD2 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 100 | 1,87720 Kč | 187,72 Kč |
| 500 | 1,37242 Kč | 686,21 Kč |
| 1 000 | 1,20864 Kč | 1 208,64 Kč |
| 2 000 | 1,07038 Kč | 2 140,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,85541 Kč | 6 843,28 Kč |
| 16 000 | 0,77260 Kč | 12 361,60 Kč |
| 24 000 | 0,73037 Kč | 17 528,88 Kč |
| 40 000 | 0,68290 Kč | 27 316,00 Kč |
| 56 000 | 0,65478 Kč | 36 667,68 Kč |
| 80 000 | 0,62744 Kč | 50 195,20 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |







