
BZX84B5V1LT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B5V1LT116TR-ND - Tape & Reel (TR) 846-BZX84B5V1LT116CT-ND - Cut Tape (CT) 846-BZX84B5V1LT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B5V1LT116 |
Description | DIODE ZENER 5.1V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±1.96% Surface Mount SSD3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1.96% | Supplier Device Package SSD3 |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B5V1LYFHT116 | Rohm Semiconductor | 7 | 846-BZX84B5V1LYFHT116CT-ND | 122,98000 Kč | Parametric Equivalent |
| BZX84B5V1LYT116 | Rohm Semiconductor | 704 | 846-BZX84B5V1LYT116CT-ND | 106,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 100 | 1,73860 Kč | 173,86 Kč |
| 500 | 1,27080 Kč | 635,40 Kč |
| 1 000 | 1,11898 Kč | 1 118,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,92566 Kč | 2 776,98 Kč |
| 6 000 | 0,82792 Kč | 4 967,52 Kč |
| 9 000 | 0,77807 Kč | 7 002,63 Kč |
| 15 000 | 0,72197 Kč | 10 829,55 Kč |
| 21 000 | 0,68871 Kč | 14 462,91 Kč |
| 30 000 | 0,65638 Kč | 19 691,40 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

