Similar
Similar
Similar
Similar

BAV70-7 | |
|---|---|
DigiKey Part Number | BAV70DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV70-7 |
Description | DIODE ARRAY GP 75V 150MA SOT23-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 150mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV70-7 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 150mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV70-7-F | Diodes Incorporated | 0 | BAV70-FDICT-ND | 3,55000 Kč | Direct |
| BAV70,215 | Nexperia USA Inc. | 0 | 1727-2912-1-ND | 2,50000 Kč | Similar |
| BAV70,235 | Nexperia USA Inc. | 0 | 1727-1871-1-ND | 2,50000 Kč | Similar |
| BAV70E6433HTMA1 | Infineon Technologies | 14 838 | BAV70E6433HTMA1CT-ND | 7,72000 Kč | Similar |
| BAV70LT1G | onsemi | 222 829 | BAV70LT1GOSCT-ND | 2,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,99568 Kč | 29 870,40 Kč |
| 75 000 | 0,91243 Kč | 68 432,25 Kč |
| Unit Price without VAT: | 0,99568 Kč |
|---|---|
| Unit Price with VAT: | 1,20477 Kč |






