
BAV70E6433HTMA1 | |
|---|---|
DigiKey Part Number | BAV70E6433HTMA1TR-ND - Tape & Reel (TR) BAV70E6433HTMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAV70E6433HTMA1 |
Description | DIODE ARRAY GP 80V 200MA PGSOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Infineon Technologies | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 150 nA @ 70 V |
Part Status Last Time Buy | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package PG-SOT23 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV70LT3G | onsemi | 42 776 | BAV70LT3GOSCT-ND | 2,50000 Kč | Direct |
| BAV170,215 | Nexperia USA Inc. | 10 232 | 1727-4830-1-ND | 3,75000 Kč | Similar |
| BAV170-7-F | Diodes Incorporated | 11 767 | BAV170-FDICT-ND | 5,21000 Kč | Similar |
| BAV70 | Diotec Semiconductor | 7 552 | 4878-BAV70CT-ND | 2,92000 Kč | Similar |
| BAV70-7-F | Diodes Incorporated | 0 | BAV70-FDICT-ND | 3,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 4,75500 Kč | 47,55 Kč |
| 100 | 2,97820 Kč | 297,82 Kč |
| 500 | 2,20026 Kč | 1 100,13 Kč |
| 1 000 | 1,94874 Kč | 1 948,74 Kč |
| 2 000 | 1,73643 Kč | 3 472,86 Kč |
| 5 000 | 1,50614 Kč | 7 530,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,36357 Kč | 13 635,70 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |

