BAV170,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 1,76812 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 16 326
Unit Price: 6,46000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2 273
Unit Price: 3,54000 Kč
Datasheet

Direct


onsemi
In Stock: 396
Unit Price: 2,08000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 3 091
Unit Price: 2,08000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 39 888
Unit Price: 2,92000 Kč
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV170,215

DigiKey Part Number
1727-4830-2-ND - Tape & Reel (TR)
1727-4830-1-ND - Cut Tape (CT)
1727-4830-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV170,215
Description
DIODE ARRAY GP 75V 215MA TO236AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 75 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAV170,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,79000 Kč4,79 Kč
102,95800 Kč29,58 Kč
502,10800 Kč105,40 Kč
1001,82680 Kč182,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,96325 Kč2 889,75 Kč
6 0000,85906 Kč5 154,36 Kč
Manufacturers Standard Package
Unit Price without VAT:4,79000 Kč
Unit Price with VAT:5,79590 Kč