Diode 75 V 215mA Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 215mA Surface Mount SOT-23
SOT-323

BAV170

DigiKey Part Number
5399-BAV170TR-ND - Tape & Reel (TR)
5399-BAV170CT-ND - Cut Tape (CT)
5399-BAV170DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV170
Description
DIODE STANDARD 75V 215MA SOT23
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 75 V 215mA Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
215mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOT-23
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 480
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,72200 Kč17,22 Kč
1001,05620 Kč105,62 Kč
5000,76264 Kč381,32 Kč
1 0000,66669 Kč666,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,54392 Kč1 631,76 Kč
6 0000,48183 Kč2 890,98 Kč
9 0000,45010 Kč4 050,90 Kč
15 0000,41442 Kč6 216,30 Kč
21 0000,39323 Kč8 257,83 Kč
30 0000,37264 Kč11 179,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč