
BAV170,215 | |
|---|---|
DigiKey Part Number | 1727-4830-2-ND - Tape & Reel (TR) 1727-4830-1-ND - Cut Tape (CT) 1727-4830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV170,215 |
Description | DIODE ARRAY GP 75V 215MA TO236AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV170,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 100 | 1,44890 Kč | 144,89 Kč |
| 500 | 1,05200 Kč | 526,00 Kč |
| 1 000 | 0,92328 Kč | 923,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,75887 Kč | 2 276,61 Kč |
| 6 000 | 0,67572 Kč | 4 054,32 Kč |
| 9 000 | 0,63325 Kč | 5 699,25 Kč |
| 15 000 | 0,58549 Kč | 8 782,35 Kč |
| 21 000 | 0,55718 Kč | 11 700,78 Kč |
| 30 000 | 0,52964 Kč | 15 889,20 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |






