BAV70-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 41 414
Unit Price: 8,13000 Kč
Datasheet

Direct


onsemi
In Stock: 222 829
Unit Price: 2,50000 Kč
Datasheet

Direct


onsemi
In Stock: 1 275
Unit Price: 3,34000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,50000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,50000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 17
Unit Price: 7,72000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 14 838
Unit Price: 7,72000 Kč
Datasheet

Similar


onsemi
In Stock: 42 826
Unit Price: 2,50000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 32 385
Unit Price: 2,92000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,92000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 14 852
Unit Price: 9,18000 Kč
Datasheet

Similar


onsemi
In Stock: 11 556
Unit Price: 3,34000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,34000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 75 V 150mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV70-7-F

DigiKey Part Number
BAV70-FDITR-ND - Tape & Reel (TR)
BAV70-FDICT-ND - Cut Tape (CT)
BAV70-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV70-7-F
Description
DIODE ARRAY GP 75V 150MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 75 V 150mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAV70-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Diodes Incorporated
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io) (per Diode)
150mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV70-E3-08Vishay General Semiconductor - Diodes Division41 414BAV70-E3-08CT-ND8,13000 KčDirect
BAV70LT1Gonsemi222 829BAV70LT1GOSCT-ND2,50000 KčDirect
MMBD6100LT1Gonsemi1 275MMBD6100LT1GOSCT-ND3,34000 KčDirect
BAV70,215Nexperia USA Inc.01727-2912-1-ND2,50000 KčSimilar
BAV70,235Nexperia USA Inc.01727-1871-1-ND2,50000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,55000 Kč3,55 Kč
102,19000 Kč21,90 Kč
1001,35140 Kč135,14 Kč
5000,98020 Kč490,10 Kč
1 0000,85946 Kč859,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,70540 Kč2 116,20 Kč
6 0000,62744 Kč3 764,64 Kč
9 0000,58764 Kč5 288,76 Kč
15 0000,54284 Kč8 142,60 Kč
21 0000,51629 Kč10 842,09 Kč
30 0000,49047 Kč14 714,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3,55000 Kč
Unit Price with VAT:4,29550 Kč