
MMBD6100LT1G | |
|---|---|
DigiKey Part Number | MMBD6100LT1GOSTR-ND - Tape & Reel (TR) MMBD6100LT1GOSCT-ND - Cut Tape (CT) MMBD6100LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD6100LT1G |
Description | DIODE ARRAY GP 70V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD6100LT1G Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMBD6100,215 | Nexperia USA Inc. | 6 561 | 1727-5171-1-ND | 0,15000 Kč | Direct |
| BAS70-05FILM | STMicroelectronics | 13 | 497-7159-1-ND | 0,20000 Kč | Similar |
| CMPD2838 TR PBFREE | Central Semiconductor Corp | 14 852 | 1514-CMPD2838TRPBFREECT-ND | 0,38000 Kč | Similar |
| MMBD6100_R1_00001 | Panjit International Inc. | 12 014 | 3757-MMBD6100_R1_00001CT-ND | 0,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,00200 Kč | 20,02 Kč |
| 100 | 1,23670 Kč | 123,67 Kč |
| 500 | 0,89554 Kč | 447,77 Kč |
| 1 000 | 0,78458 Kč | 784,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59494 Kč | 1 784,82 Kč |
| 6 000 | 0,52844 Kč | 3 170,64 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |



