
NDT3055L | |
|---|---|
DigiKey Part Number | NDT3055LTR-ND - Tape & Reel (TR) NDT3055LCT-ND - Cut Tape (CT) NDT3055LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDT3055L |
Description | MOSFET N-CH 60V 4A SOT-223-4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 4A (Ta) 3W (Ta) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | NDT3055L Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 345 pF @ 25 V |
FET Type | Power Dissipation (Max) 3W (Ta) |
Technology | Operating Temperature -55°C ~ 155°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223-4 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 100mOhm @ 4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTF3055-100T1G | onsemi | 3 719 | NTF3055-100T1GOSCT-ND | 32,55000 Kč | Similar |
| IRFL014TRPBF | Vishay Siliconix | 5 498 | IRFL014PBFCT-ND | 52,50000 Kč | Similar |
| IRLL014NTRPBF | Infineon Technologies | 37 591 | IRLL014NPBFCT-ND | 18,48000 Kč | Similar |
| PJW4N06A_R2_00001 | Panjit International Inc. | 240 | 3757-PJW4N06A_R2_00001CT-ND | 12,39000 Kč | Similar |
| STN3NF06 | STMicroelectronics | 367 | 497-4764-1-ND | 18,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 23,30800 Kč | 233,08 Kč |
| 100 | 15,57840 Kč | 1 557,84 Kč |
| 500 | 12,26158 Kč | 6 130,79 Kč |
| 1 000 | 11,19487 Kč | 11 194,87 Kč |
| 2 000 | 10,29732 Kč | 20 594,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,91838 Kč | 35 673,52 Kč |
| 8 000 | 8,36245 Kč | 66 899,60 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |











