
STN3NF06 | |
|---|---|
DigiKey Part Number | 497-4764-2-ND - Tape & Reel (TR) 497-4764-1-ND - Cut Tape (CT) 497-4764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN3NF06 |
Description | MOSFET N-CH 60V 4A SOT-223 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 4A (Tc) 3.3W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | STN3NF06 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 315 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.3W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-223 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 100mOhm @ 1.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 11,47100 Kč | 114,71 Kč |
| 100 | 7,41620 Kč | 741,62 Kč |
| 500 | 5,67062 Kč | 2 835,31 Kč |
| 1 000 | 5,10835 Kč | 5 108,35 Kč |
| 2 000 | 4,63472 Kč | 9 269,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,23627 Kč | 16 945,08 Kč |
| 8 000 | 3,90107 Kč | 31 208,56 Kč |
| 12 000 | 3,73032 Kč | 44 763,84 Kč |
| 20 000 | 3,53845 Kč | 70 769,00 Kč |
| 28 000 | 3,42486 Kč | 95 896,08 Kč |
| 40 000 | 3,31448 Kč | 132 579,20 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |











