N-Channel 55 V 2A (Ta) 1W (Ta) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLL014NTRPBF

DigiKey Part Number
IRLL014NPBFTR-ND - Tape & Reel (TR)
IRLL014NPBFCT-ND - Cut Tape (CT)
IRLL014NPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLL014NTRPBF
Description
MOSFET N-CH 55V 2A SOT223
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 2A (Ta) 1W (Ta) Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
IRLL014NTRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Series
Vgs (Max)
±16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
230 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
1W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
55 V
Supplier Device Package
SOT-223
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
140mOhm @ 2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTF3055-100T1Gonsemi3 719NTF3055-100T1GOSCT-ND32,33000 KčSimilar
NTF3055L108T1Gonsemi109 305NTF3055L108T1GOSCT-ND28,57000 KčSimilar
PJW4N06A_R2_00001Panjit International Inc.923757-PJW4N06A_R2_00001CT-ND12,30000 KčSimilar
In-Stock: 30 374
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,48000 Kč21,48 Kč
1013,30600 Kč133,06 Kč
1008,60290 Kč860,29 Kč
5006,57782 Kč3 288,91 Kč
1 0005,92463 Kč5 924,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,21696 Kč13 042,40 Kč
5 0004,77929 Kč23 896,45 Kč
7 5004,55623 Kč34 171,72 Kč
12 5004,30561 Kč53 820,12 Kč
17 5004,15719 Kč72 750,82 Kč
25 0004,01295 Kč100 323,75 Kč
Manufacturers Standard Package
Unit Price without VAT:21,48000 Kč
Unit Price with VAT:25,99080 Kč