P-Channel 30 V 3.7A (Ta) 1.56W (Ta) Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTF5P03T3G

DigiKey Part Number
NTF5P03T3GOSTR-ND - Tape & Reel (TR)
NTF5P03T3GOSCT-ND - Cut Tape (CT)
NTF5P03T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTF5P03T3G
Description
MOSFET P-CH 30V 3.7A SOT223
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 3.7A (Ta) 1.56W (Ta) Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NTF5P03T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
950 pF @ 25 V
FET Type
Power Dissipation (Max)
1.56W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-223 (TO-261)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
100mOhm @ 5.2A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDT458Ponsemi8 000FDT458PCT-ND26,67000 KčSimilar
NDT452APonsemi55 440NDT452APCT-ND33,39000 KčSimilar
UPA2735GR-E1-AXRenesas Electronics Corporation5 000559-UPA2735GR-E1-AXCT-ND50,61000 KčSimilar
In-Stock: 1 507
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1015,81100 Kč158,11 Kč
10010,36460 Kč1 036,46 Kč
5008,02712 Kč4 013,56 Kč
1 0007,27392 Kč7 273,92 Kč
2 0006,64020 Kč13 280,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,70757 Kč22 830,28 Kč
8 0005,28864 Kč42 309,12 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč