P-Channel 30 V 3.7A (Ta) 1.56W (Ta) Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVF5P03T3G

DigiKey Part Number
NVF5P03T3GOSTR-ND - Tape & Reel (TR)
NVF5P03T3GOSCT-ND - Cut Tape (CT)
NVF5P03T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVF5P03T3G
Description
MOSFET P-CH 30V 3.7A SOT-223
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 3.7A (Ta) 1.56W (Ta) Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NVF5P03T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
950 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
1.56W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
30 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
SOT-223 (TO-261)
Rds On (Max) @ Id, Vgs
100mOhm @ 5.2A, 10V
Package / Case
Vgs(th) (Max) @ Id
3V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDT458Ponsemi8 000FDT458PCT-ND26,67000 KčSimilar
NTF5P03T3Gonsemi1 507NTF5P03T3GOSCT-ND25,20000 KčParametric Equivalent
In-Stock: 3 984
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1018,98200 Kč189,82 Kč
10012,55890 Kč1 255,89 Kč
5009,80060 Kč4 900,30 Kč
1 0008,91239 Kč8 912,39 Kč
2 0008,16518 Kč16 330,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,04362 Kč28 174,48 Kč
8 0006,54980 Kč52 398,40 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč