FDT458P is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 1 772
Unit Price: 25,20000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 22,47000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 22,47000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5 000
Unit Price: 50,61000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 710
Unit Price: 33,81000 Kč
Datasheet
P-Channel 30 V 3.4A (Ta) 3W (Ta) Surface Mount SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 3.4A (Ta) 3W (Ta) Surface Mount SOT-223-4
Brushless DC Motor Control | Datasheet Preview

FDT458P

DigiKey Part Number
FDT458PTR-ND - Tape & Reel (TR)
FDT458PCT-ND - Cut Tape (CT)
FDT458PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDT458P
Description
MOSFET P-CH 30V 3.4A SOT223-4
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 3.4A (Ta) 3W (Ta) Surface Mount SOT-223-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
130mOhm @ 3.4A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
205 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1016,73500 Kč167,35 Kč
10011,00090 Kč1 100,09 Kč
5008,53862 Kč4 269,31 Kč
1 0007,74616 Kč7 746,16 Kč
2 0007,07906 Kč14 158,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,09157 Kč24 366,28 Kč
8 0005,65069 Kč45 205,52 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč