Similar
Similar
Similar

BSP250,135 | |
|---|---|
DigiKey Part Number | 1727-5488-2-ND - Tape & Reel (TR) 1727-5488-1-ND - Cut Tape (CT) 1727-5488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP250,135 |
Description | MOSFET P-CH 30V 3A SOT223 |
Customer Reference | |
Detailed Description | P-Channel 30 V 3A (Tc) 1.65W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BSP250,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 250 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.65W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 14,02700 Kč | 140,27 Kč |
| 100 | 9,14670 Kč | 914,67 Kč |
| 500 | 7,04902 Kč | 3 524,51 Kč |
| 1 000 | 6,37331 Kč | 6 373,31 Kč |
| 2 000 | 5,80437 Kč | 11 608,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,32578 Kč | 21 303,12 Kč |
| 8 000 | 4,92330 Kč | 39 386,40 Kč |
| 12 000 | 4,71827 Kč | 56 619,24 Kč |
| 20 000 | 4,48797 Kč | 89 759,40 Kč |
| 28 000 | 4,35160 Kč | 121 844,80 Kč |
| 40 000 | 4,21909 Kč | 168 763,60 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |




