
NDT456P | |
|---|---|
DigiKey Part Number | NDT456PTR-ND - Tape & Reel (TR) NDT456PCT-ND - Cut Tape (CT) NDT456PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDT456P |
Description | MOSFET P-CH 30V 7.5A SOT-223-4 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 7.5A (Ta) 3W (Ta) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | NDT456P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 67 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1440 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 28,32600 Kč | 283,26 Kč |
| 100 | 19,12080 Kč | 1 912,08 Kč |
| 500 | 15,17694 Kč | 7 588,47 Kč |
| 1 000 | 13,90866 Kč | 13 908,66 Kč |
| 2 000 | 13,27777 Kč | 26 555,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,15230 Kč | 44 609,20 Kč |
| 8 000 | 10,83497 Kč | 86 679,76 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |











