LD1117-2.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDT456P

DigiKey Part Number
4518-NDT456PTR-ND - Tape & Reel (TR)
4518-NDT456PCT-ND - Cut Tape (CT)
4518-NDT456PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NDT456P
Description
MOSFET P-CH 30V 7.5A SOT223
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 745
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1011,23400 Kč112,34 Kč
1007,27790 Kč727,79 Kč
5005,57496 Kč2 787,48 Kč
1 0005,02566 Kč5 025,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,43074 Kč11 076,85 Kč
5 0004,06278 Kč20 313,90 Kč
7 5003,87531 Kč29 064,82 Kč
12 5003,66462 Kč45 807,75 Kč
17 5003,53987 Kč61 947,72 Kč
25 0003,41864 Kč85 466,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč