
NDT452AP | |
|---|---|
DigiKey Part Number | NDT452APTR-ND - Tape & Reel (TR) NDT452APCT-ND - Cut Tape (CT) NDT452APDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDT452AP |
Description | MOSFET P-CH 30V 5A SOT-223-4 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5A (Ta) 3W (Ta) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | NDT452AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 690 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 21,06100 Kč | 210,61 Kč |
| 100 | 14,00150 Kč | 1 400,15 Kč |
| 500 | 10,97356 Kč | 5 486,78 Kč |
| 1 000 | 9,99925 Kč | 9 999,25 Kč |
| 2 000 | 9,17928 Kč | 18 358,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,93446 Kč | 31 737,84 Kč |
| 8 000 | 7,39282 Kč | 59 142,56 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |







