
NJT4031NT1G | |
|---|---|
DigiKey Part Number | NJT4031NT1GOSTR-ND - Tape & Reel (TR) NJT4031NT1GOSCT-ND - Cut Tape (CT) NJT4031NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJT4031NT1G |
Description | TRANS NPN 40V 3A SOT223 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 3 A 215MHz 2 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NJT4031NT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1A, 1V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 215MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-223 (TO-261) |
Vce Saturation (Max) @ Ib, Ic 300mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 13,79600 Kč | 137,96 Kč |
| 100 | 8,99970 Kč | 899,97 Kč |
| 500 | 6,93480 Kč | 3 467,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,91409 Kč | 5 914,09 Kč |
| 2 000 | 5,38557 Kč | 10 771,14 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |










