
NJT4030PT1G | |
|---|---|
DigiKey Part Number | NJT4030PT1GOSTR-ND - Tape & Reel (TR) NJT4030PT1GOSCT-ND - Cut Tape (CT) NJT4030PT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJT4030PT1G |
Description | TRANS PNP 40V 3A SOT223 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 A 160MHz 2 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NJT4030PT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 1V | |
Power - Max | 2 W | |
Frequency - Transition | 160MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,35200 Kč | 103,52 Kč |
| 100 | 6,68160 Kč | 668,16 Kč |
| 500 | 5,10168 Kč | 2 550,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,59205 Kč | 4 592,05 Kč |
| 2 000 | 4,16307 Kč | 8 326,14 Kč |
| 3 000 | 3,94433 Kč | 11 832,99 Kč |
| 5 000 | 3,69842 Kč | 18 492,10 Kč |
| 7 000 | 3,55274 Kč | 24 869,18 Kč |
| 10 000 | 3,41117 Kč | 34 111,70 Kč |
| 25 000 | 3,10044 Kč | 77 511,00 Kč |
| 50 000 | 3,04996 Kč | 152 498,00 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |











