


TPS73018DBVT | |
|---|---|
DigiKey Part Number | 296-17577-2-ND - Tape & Reel (TR) 296-17577-1-ND - Cut Tape (CT) 296-17577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73018DBVT |
Description | IC REG LINEAR 1.8V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73018DBVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.21V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,76900 Kč | 157,69 Kč |
| 25 | 14,24520 Kč | 356,13 Kč |
| 100 | 12,55050 Kč | 1 255,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,74460 Kč | 2 936,15 Kč |
| 500 | 11,25828 Kč | 5 629,14 Kč |
| 750 | 11,01471 Kč | 8 261,03 Kč |
| 1 250 | 10,74493 Kč | 13 431,16 Kč |
| 1 750 | 10,58719 Kč | 18 527,58 Kč |
| 2 500 | 10,43550 Kč | 26 088,75 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |





