
SQ1464EEH-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ1464EEH-T1_GE3TR-ND - Tape & Reel (TR) SQ1464EEH-T1_GE3CT-ND - Cut Tape (CT) SQ1464EEH-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ1464EEH-T1_GE3 |
Description | MOSFET N-CH 60V 440MA SC70-6 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 440mA (Tc) 430mW (Tc) Surface Mount SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SQ1464EEH-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V | |
Rds On (Max) @ Id, Vgs | 1.41Ohm @ 2A, 1.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.1 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 140 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 430mW (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,81400 Kč | 108,14 Kč |
| 100 | 6,97550 Kč | 697,55 Kč |
| 500 | 5,32132 Kč | 2 660,66 Kč |
| 1 000 | 4,78754 Kč | 4 787,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,10924 Kč | 12 327,72 Kč |
| 6 000 | 3,76750 Kč | 22 605,00 Kč |
| 9 000 | 3,59336 Kč | 32 340,24 Kč |
| 15 000 | 3,39769 Kč | 50 965,35 Kč |
| 21 000 | 3,28184 Kč | 68 918,64 Kč |
| 30 000 | 3,16923 Kč | 95 076,90 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |











