
DMN3032LE-13 | |
|---|---|
DigiKey Part Number | DMN3032LE-13DITR-ND - Tape & Reel (TR) DMN3032LE-13DICT-ND - Cut Tape (CT) DMN3032LE-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3032LE-13 |
Description | MOSFET N-CH 30V 5.6A SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.6A (Ta) 1.8W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN3032LE-13 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 498 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.8W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 29mOhm @ 3.2A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,09500 Kč | 120,95 Kč |
| 100 | 7,84700 Kč | 784,70 Kč |
| 500 | 6,01214 Kč | 3 006,07 Kč |
| 1 000 | 5,42084 Kč | 5 420,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,77998 Kč | 11 949,95 Kč |
| 5 000 | 4,38363 Kč | 21 918,15 Kč |
| 7 500 | 4,18171 Kč | 31 362,82 Kč |
| 12 500 | 3,95478 Kč | 49 434,75 Kč |
| 17 500 | 3,82042 Kč | 66 857,35 Kč |
| 25 000 | 3,68983 Kč | 92 245,75 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |










