
IRFL014TRPBF | |
|---|---|
DigiKey Part Number | IRFL014PBFTR-ND - Tape & Reel (TR) IRFL014PBFCT-ND - Cut Tape (CT) IRFL014PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFL014TRPBF |
Description | MOSFET N-CH 60V 2.7A SOT223 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.7A (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 300 pF @ 25 V |
FET Type | Power Dissipation (Max) 2W (Ta), 3.1W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 200mOhm @ 1.6A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 33,68100 Kč | 336,81 Kč |
| 100 | 22,94450 Kč | 2 294,45 Kč |
| 500 | 18,34974 Kč | 9 174,87 Kč |
| 1 000 | 16,87252 Kč | 16 872,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,27420 Kč | 38 185,50 Kč |
| 5 000 | 14,28691 Kč | 71 434,55 Kč |
| 7 500 | 13,78409 Kč | 103 380,68 Kč |
| 12 500 | 13,64870 Kč | 170 608,75 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |


