
PMBD6100,215 | |
|---|---|
DigiKey Part Number | 1727-5171-2-ND - Tape & Reel (TR) 1727-5171-1-ND - Cut Tape (CT) 1727-5171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBD6100,215 |
Description | DIODE ARRAY GP 70V 215MA TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | PMBD6100,215 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Nexperia USA Inc. | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package TO-236AB |
Current - Average Rectified (Io) (per Diode) 215mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 100 | 1,42160 Kč | 142,16 Kč |
| 500 | 1,03268 Kč | 516,34 Kč |
| 1 000 | 0,90606 Kč | 906,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,74438 Kč | 2 233,14 Kč |
| 6 000 | 0,66259 Kč | 3 975,54 Kč |
| 9 000 | 0,62084 Kč | 5 587,56 Kč |
| 15 000 | 0,57388 Kč | 8 608,20 Kč |
| 21 000 | 0,54603 Kč | 11 466,63 Kč |
| 30 000 | 0,51894 Kč | 15 568,20 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

