Diode Array 1 Pair Common Cathode 80 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD6100_R1_00001

DigiKey Part Number
3757-MMBD6100_R1_00001TR-ND - Tape & Reel (TR)
3757-MMBD6100_R1_00001CT-ND - Cut Tape (CT)
3757-MMBD6100_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD6100_R1_00001
Description
DIODE ARRAY GP 80V 200MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Panjit International Inc.
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Part Status
Active
Operating Temperature - Junction
-50°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
SOT-23
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 014
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,48691 Kč1 460,73 Kč
6 0000,43115 Kč2 586,90 Kč
9 0000,40267 Kč3 624,03 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,71000 Kč2,71 Kč
101,66800 Kč16,68 Kč
1001,02400 Kč102,40 Kč
5000,73786 Kč368,93 Kč
1 0000,64485 Kč644,85 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
101,85600 Kč18,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,71000 Kč
Unit Price with VAT:3,27910 Kč