
CMPD2838 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPD2838TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPD2838TRPBFREECT-ND - Cut Tape (CT) 1514-CMPD2838TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPD2838 TR PBFREE |
Description | DIODE ARRAY GP 75V 200MA SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Central Semiconductor Corp | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 5,58900 Kč | 55,89 Kč |
| 100 | 3,51620 Kč | 351,62 Kč |
| 500 | 2,61820 Kč | 1 309,10 Kč |
| 1 000 | 2,32831 Kč | 2 328,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,95889 Kč | 5 876,67 Kč |
| 6 000 | 1,77254 Kč | 10 635,24 Kč |
| 9 000 | 1,67755 Kč | 15 097,95 Kč |
| 15 000 | 1,57075 Kč | 23 561,25 Kč |
| 21 000 | 1,50748 Kč | 31 657,08 Kč |
| 30 000 | 1,44598 Kč | 43 379,40 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |

