Similar
Similar
Similar
Similar
Similar
Similar
Similar

BAV70,215 | |
|---|---|
DigiKey Part Number | 1727-2912-2-ND - Tape & Reel (TR) 1727-2912-1-ND - Cut Tape (CT) 1727-2912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70,215 |
Description | DIODE ARR GP 100V 215MA TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV70,215 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Nexperia USA Inc. | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-236AB |
Current - Average Rectified (Io) (per Diode) 215mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV70-QR | Nexperia USA Inc. | 0 | 1727-BAV70-QRCT-ND | 2,71000 Kč | Direct |
| BAV70LT1G | onsemi | 222 829 | BAV70LT1GOSCT-ND | 2,50000 Kč | Direct |
| BAV70 | Diotec Semiconductor | 7 542 | 4878-BAV70CT-ND | 2,92000 Kč | Similar |
| BAV70-7 | Diodes Incorporated | 0 | BAV70DITR-ND | 0,99568 Kč | Similar |
| BAV70-7-F | Diodes Incorporated | 0 | BAV70-FDICT-ND | 3,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,50200 Kč | 15,02 Kč |
| 100 | 0,92390 Kč | 92,39 Kč |
| 500 | 0,66488 Kč | 332,44 Kč |
| 1 000 | 0,58041 Kč | 580,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,47224 Kč | 1 416,72 Kč |
| 6 000 | 0,41749 Kč | 2 504,94 Kč |
| 9 000 | 0,38951 Kč | 3 505,59 Kč |
| 15 000 | 0,35802 Kč | 5 370,30 Kč |
| 21 000 | 0,33935 Kč | 7 126,35 Kč |
| 30 000 | 0,32117 Kč | 9 635,10 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |










