BAV70-QVL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 13
Unit Price: 3,36000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 2 250
Unit Price: 3,36000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3 000
Unit Price: 4,41000 Kč
Datasheet

Similar


onsemi
In Stock: 218 346
Unit Price: 2,52000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 100 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV70-QVL

DigiKey Part Number
1727-BAV70-QVLTR-ND - Tape & Reel (TR)
1727-BAV70-QVLCT-ND - Cut Tape (CT)
1727-BAV70-QVLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV70-QVL
Description
DIODE ARR GP 100V 215MA TO-236AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,68000 Kč16,80 Kč
1001,03730 Kč103,73 Kč
5000,74836 Kč374,18 Kč
1 0000,65430 Kč654,30 Kč
2 0000,57461 Kč1 149,22 Kč
5 0000,48795 Kč2 439,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,43418 Kč4 341,80 Kč
20 0000,38886 Kč7 777,20 Kč
30 0000,36573 Kč10 971,90 Kč
50 0000,33972 Kč16 986,00 Kč
70 0000,32430 Kč22 701,00 Kč
100 0000,30931 Kč30 931,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč